Part Details for DF40TC-10DP-0.4V(51) by Hirose Electric Co Ltd
Overview of DF40TC-10DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF40TC-10DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9905
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC-10DP-0.4V(51) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
01AM7859
|
Newark | Mezzanine Conn, Plug, 10Pos, 2Row, Smt Rohs Compliant: Yes |Hirose(Hrs) DF40TC-10DP-0.4V(51) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4560 | Buy Now |
DISTI #
26-DF40TC-10DP-0.4V(51)CT-ND
|
DigiKey | FPC TO BOARD CONNECTOR, 0.4MM PI Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9042 In Stock |
|
$0.3282 / $0.7300 | Buy Now |
DISTI #
DF40TC-10DP-0.4V(5
|
Avnet Americas | Connector Board to Board Header 10 Position 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC-10DP-0.4V(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.3500 / $0.4060 | Buy Now |
DISTI #
798-DF40TC10DP04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 4328 |
|
$0.3420 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.3420 | Buy Now |
DISTI #
HIRDF40TC-10DP-0.4V(51)
|
Heilind Electronics | 0.4MM FPC TO BD CON,PLUG,10POS 125,AUTOMOTIVE | Americas - 0 in Stock |
|
$0.4308 / $0.4375 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
DISTI #
000000000006118661
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 5000 | 0 |
|
$0.3250 / $0.3776 | Buy Now |
DISTI #
684-4269-0-51
|
Avnet Abacus | (Alt: 684-4269-0-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF40TC-10DP-0.4V(51)
DF40TC-10DP-0.4V(51) CAD Models
DF40TC-10DP-0.4V(51) Part Data Attributes:
|
DF40TC-10DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40TC-10DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.073 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.139 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 100VAC V | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.71 mm | |
Plating Thickness | 2u inch | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF40TC-10DP-0.4V(51)
This table gives cross-reference parts and alternative options found for DF40TC-10DP-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40TC-10DP-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12NC(3.0)-10DP-0.5V(51) | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | DF40TC-10DP-0.4V(51) vs DF12NC(3.0)-10DP-0.5V(51) |