Part Details for DF40TC(4.0)-40DS-0.4V(51) by Hirose Electric Co Ltd
Overview of DF40TC(4.0)-40DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for DF40TC(4.0)-40DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9903
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC(4.0)-40DS-0.4V(51) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1400 / $1.2800 | Buy Now |
DISTI #
26-DF40TC(4.0)-40DS-0.4V(51)TR-ND
|
DigiKey | CONN 0.4MM RCPT SMD 40POS Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7414 | Buy Now |
DISTI #
DF40TC(4.0)-40DS-0
|
Avnet Americas | Connector Stacking Receptacle 40 Position 4mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC(4.0)-40DS-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF40TC440DS4V51
|
Mouser Electronics | FFC & FPC Connectors BOARD TO FPC CONN, RCPT, 40POS RoHS: Compliant | 0 |
|
$0.7410 / $1.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.7810 | Buy Now |
DISTI #
HIRDF40TC(4.0)-40DS-0.4V(
|
Heilind Electronics | HIRDF40TC(4.0)-40DS-04V51 | Americas - 0 in Stock |
|
$0.9846 / $1.0000 | Buy Now |
DISTI #
000000000006373311
|
Sager | FFC & FPC Connectors BOARD TO FPC CONN, RCPT, 40POS Min Qty: 2000 | 0 |
|
$0.8000 / $1.0700 | Buy Now |
DISTI #
684-4259-0-51
|
Avnet Abacus | (Alt: 684-4259-0-51) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF40TC(4.0)-40DS-0.4V(51)
DF40TC(4.0)-40DS-0.4V(51) CAD Models
DF40TC(4.0)-40DS-0.4V(51) Part Data Attributes
|
DF40TC(4.0)-40DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40TC(4.0)-40DS-0.4V(51)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |