-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS389020DSET | Texas Instruments | Low-Quiescent-Current 1% Accurate Supervisor With Programmable Delay 6-WSON -40 to 125 | |
TPS25820DSSR | Texas Instruments | TPS2582x USB Type-C 1.5-A Source Controller and Power Switch 12-WSON -40 to 125 | |
TPS3703A7120DSERQ1 | Texas Instruments | Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9884
|
Newark | 0.4Mm Pitch, 3.38Mm Depth, 125 C Heat Resistance, Board-To-Board Connector For Automotive |Hirose(Hrs) DF40TC(2.5)-20DS-0.4V(51) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5600 | Buy Now |
DISTI #
26-DF40TC(2.5)-20DS-0.4V(51)TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3763 | Buy Now |
DISTI #
DF40TC(2.5)-20DS-0
|
Avnet Americas | Connector Stacking Receptacle 20 Position 2.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40TC(2.5)-20DS-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3395 | Buy Now |
DISTI #
798-F40TC2520DS04V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$0.3280 / $0.3660 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.3420 | Buy Now |
DISTI #
000000000006373298
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 3000 | 0 |
|
$0.3500 / $0.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40TC(2.5)-20DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40TC(2.5)-20DS-0.4V(51)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |