Part Details for DF40JC-50DS-0.4V(53) by Hirose Electric Co Ltd
Overview of DF40JC-50DS-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF40JC-50DS-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9873
|
Newark | Df40Jc-50Ds-0.4V(53) |Hirose(Hrs) DF40JC-50DS-0.4V(53) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1600 / $5.8400 | Buy Now |
DISTI #
DF40JC-50DS-0.4V(53)-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Min Qty: 200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7773 | Buy Now |
DISTI #
DF40JC-50DS-0.4V(5
|
Avnet Americas | Connector Stacking Receptacle 50 Position 2mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40JC-50DS-0.4V(5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.6500 / $4.2340 | Buy Now |
DISTI #
798-DF40JC50DS04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P 2 ROW RECEPTACLE .4MM PITCH RoHS: Compliant | 0 |
|
$3.6400 / $4.4200 | Order Now |
|
Future Electronics | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.5700 / $3.7100 | Buy Now |
DISTI #
HIRDF40JC-50DS-0.4V(53)
|
Heilind Electronics | 684-4046-6-53 REEL | Americas - 0 in Stock |
|
$4.0313 / $4.6350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2500 / $4.2300 | Buy Now |
DISTI #
000000000003971769
|
Sager | Board to Board & Mezzanine Connectors 50P 2 ROW RECEPTACLE .4MM PITCH Min Qty: 200 | 0 |
|
$3.6500 / $4.8700 | Buy Now |
Part Details for DF40JC-50DS-0.4V(53)
DF40JC-50DS-0.4V(53) CAD Models
DF40JC-50DS-0.4V(53) Part Data Attributes
|
DF40JC-50DS-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40JC-50DS-0.4V(53)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |