-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF40HC(2.5)-50DS-0.4V(51) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9816
|
Newark | Mezzanine Conn, Rcpt, 50Pos, 2Row, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2890 |
|
$0.6240 | Buy Now |
DISTI #
H11910CT-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14637 In Stock |
|
$0.6068 / $1.2000 | Buy Now |
DISTI #
DF40HC(2.5)-50DS-0.4V(51)
|
Avnet Americas | HISDF40HC(2.5)-50DS-0.4V(51) - Tape and Reel (Alt: DF40HC(2.5)-50DS-0.4V(51)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6426 | Buy Now |
DISTI #
798-DF40HC2550DS04V
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P 2-ROW RECEPT VERT SMT 2.5MM HGHT RoHS: Compliant | 1626 |
|
$0.5750 / $1.2000 | Buy Now |
|
Future Electronics | 50 Position 0.4 mm Pitch 2.5mm Stack Height Vertical SMT Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel |
3000 Reel |
|
$0.6150 | Buy Now |
DISTI #
HIRDF40HC(2.5)-50DS-04V51
|
Heilind Electronics | 684-4101-2-51 REEL CONN RCPT 50POS 0.4MM SMD GOLD | Americas - 0 in Stock |
|
$0.8154 / $0.8282 | Buy Now |
DISTI #
000000000003971715
|
Sager | Board to Board & Mezzanine Connectors 50P 2-ROW RECEPT VERT SMT 2.5MM HGHT Min Qty: 3000 | 0 |
|
$0.6600 / $0.8800 | Buy Now |
DISTI #
684-4101-2-51
|
Avnet Abacus | HISDF40HC2550DS04V51 (Alt: 684-4101-2-51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DF40HC(2.5)-50DS-0.4V(51)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2258 |
|
$0.6620 / $1.1500 | Buy Now |
|
LCSC | SMDP0.4mm Board-to-Board and Backplane Connector ROHS | 3 |
|
$1.2947 / $1.3743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40HC(2.5)-50DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(2.5)-50DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.496 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.41 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40HC(2.5)-50DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(2.5)-50DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECA49DRTS-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | DF40HC(2.5)-50DS-0.4V(51) vs ECA49DRTS-S13 |
50003-02811-002 | Aces Electronics Co Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | DF40HC(2.5)-50DS-0.4V(51) vs 50003-02811-002 |
50003-02801-002 | Aces Electronics Co Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | DF40HC(2.5)-50DS-0.4V(51) vs 50003-02801-002 |
50003-02881-002 | Aces Electronics Co Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | DF40HC(2.5)-50DS-0.4V(51) vs 50003-02881-002 |
ECA49DRYN-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | DF40HC(2.5)-50DS-0.4V(51) vs ECA49DRYN-S13 |
50003-02811-003 | Aces Electronics Co Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | DF40HC(2.5)-50DS-0.4V(51) vs 50003-02811-003 |
50003-02801-003 | Aces Electronics Co Ltd | Check for Price | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.01 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | DF40HC(2.5)-50DS-0.4V(51) vs 50003-02801-003 |
ECA49DRYS-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | DF40HC(2.5)-50DS-0.4V(51) vs ECA49DRYS-S13 |
ECA49DRYH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | DF40HC(2.5)-50DS-0.4V(51) vs ECA49DRYH-S13 |
ECA49DRTH-S13 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 98 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking | DF40HC(2.5)-50DS-0.4V(51) vs ECA49DRTH-S13 |