Part Details for DF40HC(2.5)-20DS-0.4V(58) by Hirose Electric Co Ltd
Overview of DF40HC(2.5)-20DS-0.4V(58) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF40HC(2.5)-20DS-0.4V(58)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9812
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors Rohs Compliant: Yes |Hirose(Hrs) DF40HC(2.5)-20DS-0.4V(58) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8600 / $1.0000 | Buy Now |
DISTI #
DF40HC(2.5)-20DS-0.4V(58)-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5074 | Buy Now |
DISTI #
DF40HC(2.5)-20DS-0
|
Avnet Americas | Conn Stacking RCP 20 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: DF40HC(2.5)-20DS-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6250 / $0.7250 | Buy Now |
DISTI #
798-DF40HC2520DS4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20POS 0.4MM SMD GOLD CONN RCPT RoHS: Compliant | 894 |
|
$0.6980 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.4350 | Buy Now |
DISTI #
DF40HC2520DS04V-58
|
TME | Connector: PCB to PCB, female, PIN: 20, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 1000 | 0 |
|
$0.6800 | RFQ |
DISTI #
000000000003971710
|
Sager | Board to Board & Mezzanine Connectors 20POS 0.4MM SMD GOLD CONN RCPT Min Qty: 1000 | 0 |
|
$0.5590 / $0.6490 | Buy Now |
DISTI #
684-4126-3-58
|
Avnet Abacus | (Alt: 684-4126-3-58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for DF40HC(2.5)-20DS-0.4V(58)
DF40HC(2.5)-20DS-0.4V(58) CAD Models
DF40HC(2.5)-20DS-0.4V(58) Part Data Attributes
|
DF40HC(2.5)-20DS-0.4V(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(2.5)-20DS-0.4V(58)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.133 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.38 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF40HC(2.5)-20DS-0.4V(58)
This table gives cross-reference parts and alternative options found for DF40HC(2.5)-20DS-0.4V(58). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(2.5)-20DS-0.4V(58), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR44S0-26B5-M46 | Board Connector, 44 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | DF40HC(2.5)-20DS-0.4V(58) vs SR44S0-26B5-M46 |
75836-0509 | Board Connector, 30 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator | Molex | DF40HC(2.5)-20DS-0.4V(58) vs 75836-0509 |
SR44S0-26B1-M46 | Board Connector, 44 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | DF40HC(2.5)-20DS-0.4V(58) vs SR44S0-26B1-M46 |
SR44T0-26B5-M46 | Board Connector, 44 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | DF40HC(2.5)-20DS-0.4V(58) vs SR44T0-26B5-M46 |
75836-0508 | Board Connector, 30 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator | Molex | DF40HC(2.5)-20DS-0.4V(58) vs 75836-0508 |
SR44T0-26B2-M46 | Board Connector, 44 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | DF40HC(2.5)-20DS-0.4V(58) vs SR44T0-26B2-M46 |
DF40C-20DS-0.4V(58) | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF40HC(2.5)-20DS-0.4V(58) vs DF40C-20DS-0.4V(58) |
DF40C(2.0)-20DS-0.4V | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF40HC(2.5)-20DS-0.4V(58) vs DF40C(2.0)-20DS-0.4V |
SR44T0-26B3-M46 | Board Connector, 44 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Plug | Molex | DF40HC(2.5)-20DS-0.4V(58) vs SR44T0-26B3-M46 |