Part Details for DF40GT-10DP-0.4V(51) by Hirose Electric Co Ltd
Overview of DF40GT-10DP-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DF40GT-10DP-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9808
|
Newark | Df40Gt-10Dp-0.4V(51) |Hirose(Hrs) DF40GT-10DP-0.4V(51) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.8000 | Buy Now |
DISTI #
26-DF40GT-10DP-0.4V(51)CT-ND
|
DigiKey | PLUG, 0.4 MM PITCH, 1.5 MM HEIGH Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4899 In Stock |
|
$0.4989 / $1.1100 | Buy Now |
DISTI #
DF40GT-10DP-0.4V(5
|
Avnet Americas | Connector Stacking Plug 10 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF40GT-10DP-0.4V(5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF40GT10DP0.4V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug, 0.4 mm Pitch, 1.5 mm Height, 0.3 A, 10pos. RoHS: Compliant | 0 |
|
$0.5100 / $0.5370 | Order Now |
|
Future Electronics | DF40GT Series 10 Position 0.4 mm Pitch Dual Row SMT Straight Pin Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.5650 | Buy Now |
DISTI #
HIRDF40GT-10DP-0.4V(51)
|
Heilind Electronics | BTB PLUG 0.4MM PITCH 10P 1.5MM HEIGHT 0.3A | Americas - 3750 in Stock |
|
$0.5846 / $0.5938 | Buy Now |
DISTI #
DF40GT-10DP-04V51
|
TME | Connector: PCB to PCB, male, PIN: 10, 0.4mm, DF40, -55÷125°C, SMT Min Qty: 5000 | 0 |
|
$0.5300 | RFQ |
DISTI #
HIRDF40GT-10DP-0.4V(51)
|
Interstate Connecting Components | BTB PLUG 0.4MM PITCH 10P 1.5MM HEIGHT 0.3A | 750 |
|
$0.5846 / $0.5938 | Buy Now |
DISTI #
000000000006373296
|
Sager | Board to Board & Mezzanine Connectors Plug, 0.4 mm Pitch, 1.5 mm Height, 0.3 A, 10pos. Min Qty: 5000 | 0 |
|
$0.5330 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7133 / $0.7643 | Buy Now |
Part Details for DF40GT-10DP-0.4V(51)
DF40GT-10DP-0.4V(51) CAD Models
DF40GT-10DP-0.4V(51) Part Data Attributes:
|
DF40GT-10DP-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40GT-10DP-0.4V(51)
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |