-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 30POS 0.4MM SMD GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0330DPB-01#J0 | Renesas Electronics Corporation | Silicon N Channel Power MOSFET Power Switching | |
RJK0230DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET | |
RJK5030DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1600Mohm To-220Fl |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5961
|
Newark | Mezzanine Conn, Hdr, 30Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Hirose(Hrs) DF40GB-30DP-0.4V(58) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 660 |
|
$0.9680 / $1.5700 | Buy Now |
DISTI #
30AK5962
|
Newark | Mezzanine Conn, Hdr, 30Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Hirose(Hrs) DF40GB-30DP-0.4V(58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9680 | Buy Now |
DISTI #
H124955CT-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1517 In Stock |
|
$0.7125 / $1.4600 | Buy Now |
DISTI #
798-DF40GB30DP04V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P Hdr w/metal ftng use w/shielded prod RoHS: Compliant | 1736 |
|
$0.7120 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.7930 | Buy Now |
DISTI #
HIRDF40GB-30DP-0.4V(58)
|
Heilind Electronics | 684-4200-4-58 REEL | Americas - 0 in Stock |
|
$0.8906 / $1.0318 | Buy Now |
|
Onlinecomponents.com | 0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors RoHS: Compliant | 0 |
|
$0.7150 / $0.9290 | Buy Now |
DISTI #
DF40GB-30DP-0.4V58
|
TME | Connector: PCB to PCB, male, PIN: 30, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 1000 | 0 |
|
$0.7600 / $0.7900 | RFQ |
DISTI #
000000000005532069
|
Sager | Board to Board & Mezzanine Connectors 30P Hdr w/metal ftng use w/shielded prod Min Qty: 1000 | 0 |
|
$0.8100 / $1.0800 | Buy Now |
DISTI #
684-4200-4-58
|
Avnet Abacus | (Alt: 684-4200-4-58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40GB-30DP-0.4V(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40GB-30DP-0.4V(58)
Hirose Electric Co Ltd
CONN HDR 30POS 0.4MM SMD GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.073 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.282 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.71 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |