There are no models available for this part yet.
Overview of DF40C-30DS-0.4V(70) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for DF40C-30DS-0.4V(70) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003971669
|
Sager | Board to Board & Mezzanine Connectors 30P 2 ROW RECEPTACLE .4MM PITCH | 0 |
|
Buy Now |
CAD Models for DF40C-30DS-0.4V(70) by Hirose Electric Co Ltd
Part Data Attributes for DF40C-30DS-0.4V(70) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.113 inch
|
Body Depth
|
0.057 inch
|
Body Length
|
0.339 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
90 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
100VAC V
|
Durability
|
30 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
50000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.016 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-35 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.64 mm
|
Plating Thickness
|
1.969u inch
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DF40C-30DS-0.4V(70)
This table gives cross-reference parts and alternative options found for DF40C-30DS-0.4V(70). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40C-30DS-0.4V(70), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF40C-30DS-0.4V(51) | Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF40C-30DS-0.4V(70) vs DF40C-30DS-0.4V(51) |
CL684-4007-4-70 | Board Stacking Connector | Hirose Electric Co Ltd | DF40C-30DS-0.4V(70) vs CL684-4007-4-70 |