-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9746
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors |Hirose(Hrs) DF40C-30DS-0.4V(51) Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6000 | Buy Now |
DISTI #
H11623CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40925 In Stock |
|
$0.3414 / $0.7600 | Buy Now |
DISTI #
DF40C-30DS-0.4V(51
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40C-30DS-0.4V(51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3750 / $0.4350 | Buy Now |
DISTI #
798-DF40C30DS0.4V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P SMT RECEPTACLE NO FITTING, NO BOSS RoHS: Compliant | 7428 |
|
$0.3410 / $0.7600 | Buy Now |
|
Future Electronics | DF40 Series 30 Position Dual Row 0.4 mm Pitch Surface Mount Vertical Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
HIRDF40C-30DS-0.4V(51)
|
Heilind Electronics | 684-4007-4-51 REEL | Americas - 0 in Stock |
|
$0.4615 / $0.4688 | Buy Now |
|
Onlinecomponents.com | Receptacle - Center Strip Contacts - 30 Position - 2 Rows - 0.40mm Pitch - Gold Contact Finish - Surface Mount - 5000 Pcs. Per Reel. RoHS: Compliant |
5000 In Stock |
|
$0.3410 / $0.4772 | Buy Now |
DISTI #
000000000003971667
|
Sager | Board to Board & Mezzanine Connectors 30P SMT RECEPTACLE NO FITTING, NO BOSS Min Qty: 5000 | 0 |
|
$0.3380 / $0.3926 | Buy Now |
DISTI #
684-4007-4-51
|
Avnet Abacus | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 684-4007-4-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 0.4mm 2 -35+85 Brick nogging Female 300mA SMDP0.4mm Board-to-Board and Backplane Connector ROHS | 5065 |
|
$0.1604 / $0.2853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40C-30DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C-30DS-0.4V(51)
Hirose Electric Co Ltd
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.113 inch | |
Body Depth | 0.057 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.64 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40C-30DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40C-30DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF40C-30DS-0.4V(58) | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | DF40C-30DS-0.4V(51) vs DF40C-30DS-0.4V(58) |