DF4-32DP-2C
Hirose Electric Co Ltd
Description: Board Connector, 32 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug, ROHS COMPLIANT

Overview of DF4-32DP-2C by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJK6032DPD-E0#J2 Renesas Electronics Corporation N Channel Power MOSFET
RJK6032DPH-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 600V 2A 3700Mohm To-251, TO-251, /Tube
RJL5032DPP-M0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 500V 3A 2800Mohm To-220Fl

Price & Stock for DF4-32DP-2C by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK9681
Newark 2Mm Pitch Connectors Directly Mounted On Board |Hirose(Hrs) DF4-32DP-2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2860
  • 5,000 $0.2500
$0.2500 / $0.2860 Buy Now
DISTI # H2610-ND
DigiKey CONN HSG CRIMP 32POS Min Qty: 1 Lead time: 16 Weeks Container: Bag, Bulk 100
In Stock
  • 1 $0.4700
  • 10 $0.3980
  • 25 $0.3504
  • 50 $0.3220
  • 100 $0.3093
  • 100 $0.3093
$0.3093 / $0.4700 Buy Now
DISTI # DF4-32DP-2C
Avnet Americas Connector Housing Wire to Board Plug 32 Position 2mm Straight Cable Mount Bag - Bag (Alt: DF4-32DP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag 0
RFQ
DISTI # 798-DF4-32DP-2C
Mouser Electronics Headers & Wire Housings 2.0MM DBL ROW PLUG 32P HOUSING RoHS: Compliant 0
Order Now
DISTI # 000000000003971601
Sager Headers & Wire Housings 2.0MM DBL ROW PLUG 32P HOUSING 0
Buy Now

CAD Models for DF4-32DP-2C by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF4-32DP-2C by Hirose Electric Co Ltd

DF4-32DP-2C
Hirose Electric Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Samacsys Manufacturer
Hirose
Additional Feature
COMPATIBLE CONTACTS: DF4-2428PCF; DF4-2428PC, SOLDERED DIRECTLY TO THE BOARD
Body Breadth
0.197 inch
Body Depth
0.165 inch
Body Length
1.291 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Polarization Key
HOUSING SIDE
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.106 inch
Termination Type
CRIMP
Total Number of Contacts
32
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. DF4-32DP-2C
    Hirose Electric Co Ltd
    Board Connector, 32 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug, ROHS COMPLIANT
    VS

Related Parts for DF4-32DP-2C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF4-32DP-2C by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF4-32DP-2C by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF4-32DP-2C would you like to use for your alert(s)?
  • Please alert me when DF4-32DP-2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF4-32DP-2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF4-32DP-2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF4-32DP-2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF4-32DP-2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF4-32DP-2C by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: