Part Details for DF4-26DP-2C by Hirose Electric Co Ltd
Overview of DF4-26DP-2C by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1526DPF#J3 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK5026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK6026DPP-E0#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FP, /Tube |
Price & Stock for DF4-26DP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9677
|
Newark | 2Mm Pitch Connectors Directly Mounted On Board |Hirose(Hrs) DF4-26DP-2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2480 | Buy Now |
DISTI #
H2607-ND
|
DigiKey | CONN HSG CRIMP 26POS Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2830 | Buy Now |
DISTI #
DF4-26DP-2C
|
Avnet Americas | Connector Housing Wire to Board Plug 26 Position 2mm Straight Cable Mount Bag - Bag (Alt: DF4-26DP-2C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF4-26DP-2C
|
Mouser Electronics | Headers & Wire Housings 2.0MM DBL ROW PLUG 26P HOUSING RoHS: Compliant | 803 |
|
$0.1690 / $0.4100 | Buy Now |
DISTI #
000000000003971597
|
Sager | Headers & Wire Housings 2.0MM DBL ROW PLUG 26P HOUSING | 0 |
|
Buy Now | |
DISTI #
C1S312300336795
|
Chip1Stop | Conn Wire to Board PL 26 POS 2mm Crimp ST Cable Mount Bag RoHS: Compliant Container: Bulk | 90 |
|
$0.1350 / $0.2590 | Buy Now |
Part Details for DF4-26DP-2C
DF4-26DP-2C CAD Models
DF4-26DP-2C Part Data Attributes
|
DF4-26DP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF4-26DP-2C
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | COMPATIBLE CONTACTS: DF4-2428PCF; DF4-2428PC, SOLDERED DIRECTLY TO THE BOARD | |
Body Breadth | 0.197 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.055 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |