Part Details for DF3EA-5P-2H(21) by Hirose Electric Co Ltd
Overview of DF3EA-5P-2H(21) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3EA-5P-2H(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9384
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3EA-5P-2H(21) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
H125464CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3125 / $0.9200 | Buy Now |
DISTI #
DF3EA-5P-2H(21)
|
Avnet Americas | Headers & Wire Housings 2MM - Tape and Reel (Alt: DF3EA-5P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3274 | Buy Now |
DISTI #
798-DF3EA-5P-2H21
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PIN HDR 5P SMT TIN RoHS: Compliant | 894 |
|
$0.3120 / $0.9400 | Buy Now |
|
Future Electronics | DF3 Series Single Row 5 Position 2 mm Push-Pull 4 Wall Shrouded SMT Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
HIRDF3EA-5P-2H(21)
|
Heilind Electronics | 543-0332-0-21 REEL | Americas - 0 in Stock |
|
$0.3906 / $0.4355 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.3175 / $0.4030 | Buy Now |
DISTI #
000000000005532034
|
Sager | Headers & Wire Housings 2MM R/A PIN HDR 5P SMT TIN Min Qty: 1000 | 0 |
|
$0.3400 / $0.4600 | Buy Now |
DISTI #
543-0332-0-21
|
Avnet Abacus | (Alt: 543-0332-0-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S312300685488
|
Chip1Stop | Conn Shrouded Header HDR 5 POS 2mm Solder RA SMD T/R RoHS: Compliant Container: Cut Tape | 1160 |
|
$0.1940 / $0.5730 | Buy Now |
Part Details for DF3EA-5P-2H(21)
DF3EA-5P-2H(21) CAD Models
DF3EA-5P-2H(21) Part Data Attributes
|
DF3EA-5P-2H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3EA-5P-2H(21)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.57 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3EA-5P-2H(21)
This table gives cross-reference parts and alternative options found for DF3EA-5P-2H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3EA-5P-2H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-103336-8 | 05 MODII HDR SRST UNSHRD A/PIN | TE Connectivity | DF3EA-5P-2H(21) vs 3-103336-8 |
77311R8BCT05LF | Board Connector | Amphenol FCi | DF3EA-5P-2H(21) vs 77311R8BCT05LF |
53426-0510 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | DF3EA-5P-2H(21) vs 53426-0510 |
2531P05V013 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Leoco USA Corp | DF3EA-5P-2H(21) vs 2531P05V013 |
77311R4BHT05LF | Board Connector | Amphenol FCi | DF3EA-5P-2H(21) vs 77311R4BHT05LF |
77311RSBAT05LF | Board Connector | Amphenol FCi | DF3EA-5P-2H(21) vs 77311RSBAT05LF |
966306-5 | 5 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | DF3EA-5P-2H(21) vs 966306-5 |
CLP1505-0301 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking Mech, Beige Insulator, Plug, | SMK Corporation | DF3EA-5P-2H(21) vs CLP1505-0301 |
77311R1BAT05LF | Board Connector | Amphenol FCi | DF3EA-5P-2H(21) vs 77311R1BAT05LF |
77311R1BBT05LF | Board Connector | Amphenol FCi | DF3EA-5P-2H(21) vs 77311R1BBT05LF |