Part Details for DF3E-3P-2H(54) by Hirose Electric Co Ltd
Overview of DF3E-3P-2H(54) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDF3E0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable | |
HM2P08PDF3E0N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for DF3E-3P-2H(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9290
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3E-3P-2H(54) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.4400 | Buy Now |
DISTI #
H126520-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Tube |
237 In Stock |
|
$0.8625 / $1.6600 | Buy Now |
DISTI #
DF3E-3P-2H(54)
|
Avnet Americas | Conn Shrouded HDR 3 POS 2mm Solder RA SMD Bag - Rail/Tube (Alt: DF3E-3P-2H(54)) RoHS: Not Compliant Min Qty: 34 Package Multiple: 34 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.9000 / $1.0440 | Buy Now |
DISTI #
798-DF3E-3P-2H54
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1258 |
|
$0.8190 / $1.3700 | Buy Now |
|
Future Electronics | HDR SMT Right Angle 3POS 2MM - bulk pkg RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 32Bag |
|
$0.8850 / $1.1000 | Buy Now |
DISTI #
HIRDF3E-3P-2H(54)
|
Heilind Electronics | 543-0344-0-54 EACH | Americas - 0 in Stock |
|
$1.1250 / $1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8380 / $1.4180 | Buy Now |
DISTI #
000000000005724722
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.9000 / $1.2000 | Buy Now |
DISTI #
543-0344-0-54
|
Avnet Abacus | Conn Shrouded HDR 3 POS 2mm Solder RA SMD Bag (Alt: 543-0344-0-54) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF3E-3P-2H(54)
DF3E-3P-2H(54) CAD Models
DF3E-3P-2H(54) Part Data Attributes
|
DF3E-3P-2H(54)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3E-3P-2H(54)
Hirose Electric Co Ltd
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | STANDARDS: IEC; JIS | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.331 inch | |
Body Length | 0.531 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 7.87u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |