Part Details for DF3E-10P-2H(21) by Hirose Electric Co Ltd
Results Overview of DF3E-10P-2H(21) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF3E-10P-2H(21) Information
DF3E-10P-2H(21) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for DF3E-10P-2H(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9265
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose/hrs DF3... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.7800 | Buy Now |
DISTI #
H125403CT-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.5047 / $0.5600 | Buy Now |
DISTI #
DF3E-10P-2H(21)
|
Avnet Americas | Conn Shrouded HDR 10 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: DF3E-10P-2H(21)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4729 | Buy Now |
DISTI #
798-DF3E-10P-2H21
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PIN HDR 10P SMT TIN RoHS: Compliant | 697 |
|
$0.4660 / $0.6800 | Buy Now |
DISTI #
V72:2272_18344398
|
Arrow Electronics | Conn Shrouded Header HDR 10 POS 2mm Solder RA Side Entry SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1720 Container: Cut Strips | Americas - 1 |
|
$0.2004 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.4760 / $0.4930 | Buy Now |
DISTI #
HIRDF3E-10P-2H(21)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5469 / $0.6291 | Buy Now | |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.4460 / $0.5820 | Buy Now |
DISTI #
000000000005531930
|
Sager | Headers & Wire Housings 2MM R/A PIN HDR 10P SMT TIN Min Qty: 1000 | 0 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
543-0351-0-21
|
Avnet Abacus | Conn Shrouded HDR 10 POS 2mm Solder RA SMD TR (Alt: 543-0351-0-21) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF3E-10P-2H(21)
DF3E-10P-2H(21) CAD Models
DF3E-10P-2H(21) Part Data Attributes
|
DF3E-10P-2H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3E-10P-2H(21)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF3E-10P-2H(21)
This table gives cross-reference parts and alternative options found for DF3E-10P-2H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3E-10P-2H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMT-110-01-T-SH-A-K-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | DF3E-10P-2H(21) vs MMT-110-01-T-SH-A-K-FR |
DF3DZ-10P-2H(21) | Hirose Electric Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | DF3E-10P-2H(21) vs DF3DZ-10P-2H(21) |
S10B-PH-SM3-TB | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | DF3E-10P-2H(21) vs S10B-PH-SM3-TB |
MMT-110-01-T-SH-A-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | DF3E-10P-2H(21) vs MMT-110-01-T-SH-A-P-FR |
MMT-110-01-T-SH-A-FR | Samtec Inc | Check for Price | Board Connector, | DF3E-10P-2H(21) vs MMT-110-01-T-SH-A-FR |
S10B-PH-SM | JST Manufacturing | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | DF3E-10P-2H(21) vs S10B-PH-SM |
DF3Z-10P-2H(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | DF3E-10P-2H(21) vs DF3Z-10P-2H(20) |