There are no models available for this part yet.
Overview of DF3A-10P-2DS by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for DF3A-10P-2DS by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK9216
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3A-10P-2DS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.3160 | Buy Now | |
DISTI #
H3901-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1956 / $0.5500 | Buy Now | |
DISTI #
DF3A-10P-2DS
|
Avnet Americas | Connector Wire to Board Shrouded Header 10 Position 2mm Solder Right Angle Through Hole - Bag (Alt: DF3A-10P-2DS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.1975 / $0.2291 | Buy Now | |
DISTI #
798-DF3A-10P-2DS
|
Mouser Electronics | Headers & Wire Housings 2MM R/A PCB HEADER 10POS THRU-HOLE TIN RoHS: Compliant | 1640 |
|
$0.1820 / $0.4400 | Buy Now | |
Future Electronics | Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1940 / $0.2250 | Buy Now | ||
DISTI #
HIRDF3A-10P-2DS
|
Heilind Electronics | 543-0187-2-00 BAG | Americas - 0 in Stock |
|
$0.2469 / $0.3160 | Buy Now | |
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.1774 / $0.3038 | Buy Now | ||
DISTI #
DF3A-10P-2DS
|
TME | DF3A-10P-2DS Min Qty: 100 | 0 |
|
$0.1980 | RFQ | |
DISTI #
000000000003971374
|
Sager | Headers & Wire Housings 2MM R/A PCB HEADER 10POS THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.1980 / $0.2600 | Buy Now |
CAD Models for DF3A-10P-2DS by Hirose Electric Co Ltd
Part Data Attributes for DF3A-10P-2DS by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Additional Feature
|
PACKAGING 100 PCS. PER BAG
|
Body Depth
|
0.283 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.3924 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
GUIDE SLOT
|
Reference Standard
|
UL
|
Terminal Length
|
0.114 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DF3A-10P-2DS
This table gives cross-reference parts and alternative options found for DF3A-10P-2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3A-10P-2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-111-01-TL-SH-007 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-111-01-TL-SH-007 |
TSM-110-01-TM-SH-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-110-01-TM-SH-P-TR |
TSM-110-04-T-SV-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-110-04-T-SV-P-TR |
TSM-110-01-L-SV-A-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-110-01-L-SV-A-P-TR |
TSM-110-01-S-SV-LC-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-110-01-S-SV-LC-P-TR |
TSM-110-01-LM-SH-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-110-01-LM-SH-P-TR |
TSM-110-01-TM-SH-A-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-110-01-TM-SH-A-P-TR |
TSM-111-01-TM-SH-004-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-111-01-TM-SH-004-P-TR |
TSM-111-02-T-SV-002-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-111-02-T-SV-002-P-TR |
TSM-110-05-T-SV-P-TR | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | DF3A-10P-2DS vs TSM-110-05-T-SV-P-TR |
Related Parts for DF3A-10P-2DS
-
DF11-10DP-2DSA(08)Headers and Edge Type Connectors
-
C0805X5R160-106MNEFixed Capacitors
-
WR04X151JTLFixed Resistors
-
DX-68S-DC2(50)Assembly Items
-
MMBD4448HTS-7Rectifier Diodes
-
0430450810Power Connectors
-
PTKM500R-59HFixed Inductors
-
TMS320F28377DZWTTMicrocontrollers
-
TK4R4P06PLPower Field-Effect Transistors