Part Details for DF37NC(1.5)-60DS-0.4V(51) by Hirose Electric Co Ltd
Overview of DF37NC(1.5)-60DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF37NC(1.5)-60DS-0.4V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9623
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37NC(1.5)-60DS-0.4V(51) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7600 | Buy Now |
DISTI #
DF37NC(1.5)-60DS-0.4V(51)-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
DF37NC(1.5)-60DS-0
|
Avnet Americas | Conn Stacking RCP 60 POS 1.5mm Stack Height 0.4mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: DF37NC(1.5)-60DS-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5510 | Buy Now |
DISTI #
798-DF37NC1560DS4V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors .4MM 60P RECPT W/O METAL FITNG RL/5000 RoHS: Compliant | 0 |
|
$0.4020 / $0.4240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4640 | Buy Now |
DISTI #
HIRDF37NC(1.5)-60DS-0.4V(
|
Heilind Electronics | 684-3613-9-51 REEL DF37NC(1.5)-60DS-0.4V(51) | Americas - 0 in Stock |
|
$0.5846 / $0.5938 | Buy Now |
DISTI #
000000000005246682
|
Sager | Board to Board & Mezzanine Connectors .4MM 60P RECPT W/O METAL FITNG RL/5000 Min Qty: 5000 | 0 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
684-3613-9-51
|
Avnet Abacus | (Alt: 684-3613-9-51) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF37NC(1.5)-60DS-0.4V(51)
DF37NC(1.5)-60DS-0.4V(51) CAD Models
DF37NC(1.5)-60DS-0.4V(51) Part Data Attributes
|
DF37NC(1.5)-60DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37NC(1.5)-60DS-0.4V(51)
Hirose Electric Co Ltd
CONN RCPT 60POS 0.4MM SMD GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |