-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 30POS 0.4MM SMD GOLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9618
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37NC(1.5)-30DS-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
H124950CT-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1229 In Stock |
|
$0.3808 / $0.8500 | Buy Now |
DISTI #
DF37NC(1.5)-30DS-0
|
Avnet Americas | Connector Stacking Receptacle 30 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37NC(1.5)-30DS-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-DF37NC1530DS4V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors .4MM 30P RECPT W/O METAL FITTING RoHS: Compliant | 816 |
|
$0.3890 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.3910 | Buy Now |
DISTI #
DF37NC(1.5)-30DS-0
|
Avnet Americas | Connector Stacking Receptacle 30 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37NC(1.5)-30DS-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
000000000005531919
|
Sager | Board to Board & Mezzanine Connectors .4MM 30P RECPT W/O METAL FITTING Min Qty: 1000 | 0 |
|
$0.3770 / $0.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF37NC(1.5)-30DS-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37NC(1.5)-30DS-0.4V(53)
Hirose Electric Co Ltd
CONN RCPT 30POS 0.4MM SMD GOLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |