Part Details for DF37NB-24DS-0.4V(75) by Hirose Electric Co Ltd
Overview of DF37NB-24DS-0.4V(75) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF37NB-24DS-0.4V(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9595
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37NB-24DS-0.4V(75) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 / $0.8000 | Buy Now |
DISTI #
DF37NB-24DS-0.4V(75)-ND
|
DigiKey | CONN RCPT 24POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3640 | Buy Now |
DISTI #
DF37NB-24DS-0.4V(7
|
Avnet Americas | Connector Stacking Receptacle 24 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37NB-24DS-0.4V(7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4850 | Buy Now |
DISTI #
798-DF37NB24DS04V75
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 24P RECPT VERT SMT RoHS: Compliant | 0 |
|
$0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks | 0 |
|
$0.4880 | Buy Now |
DISTI #
HIRDF37NB-24DS-0.4V(75)
|
Heilind Electronics | 684-3304-4-75 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4965 / $1.3600 | Buy Now |
DISTI #
000000000003971333
|
Sager | Board to Board & Mezzanine Connectors 0.4MM 24P RECPT VERT SMT Min Qty: 8000 | 0 |
|
$0.5000 / $0.6700 | Buy Now |
Part Details for DF37NB-24DS-0.4V(75)
DF37NB-24DS-0.4V(75) CAD Models
DF37NB-24DS-0.4V(75) Part Data Attributes
|
DF37NB-24DS-0.4V(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37NB-24DS-0.4V(75)
Hirose Electric Co Ltd
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.117 inch | |
Body Depth | 0.038 inch | |
Body Length | 0.276 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7686 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for DF37NB-24DS-0.4V(75)
This table gives cross-reference parts and alternative options found for DF37NB-24DS-0.4V(75). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF37NB-24DS-0.4V(75), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3251-951 | HEADER CONNECTOR,HYBRID,RECEPT,204+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | DF37NB-24DS-0.4V(75) vs 40-3251-951 |
40-3250-151 | HEADER CONNECTOR,HYBRID,RECEPT,204+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | DF37NB-24DS-0.4V(75) vs 40-3250-151 |
MMS-117-02-F-DV-A | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | DF37NB-24DS-0.4V(75) vs MMS-117-02-F-DV-A |
40-3252-151 | HEADER CONNECTOR,HYBRID,RECEPT,204+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | DF37NB-24DS-0.4V(75) vs 40-3252-151 |
40-3252-951 | HEADER CONNECTOR,HYBRID,RECEPT,204+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | DF37NB-24DS-0.4V(75) vs 40-3252-951 |