Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part # |
Manufacturer |
Description |
Datasheet |
BQ296224DSGT |
Texas Instruments |
Overvoltage Protection for 2-Series, 3-Series, and 4-Series Cell Li-Ion 8-WSON -40 to 110 |
|
UCC27524DSDT |
Texas Instruments |
Dual, 5A, High-Speed Low-Side Power MOSFET Driver 8-SON -40 to 140 |
|
UCC27524DSDR |
Texas Instruments |
Dual, 5A, High-Speed Low-Side Power MOSFET Driver 8-SON -40 to 140 |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37NB(1.5)-24DS-0.4V(51)
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
$0.4200 / $0.4800
|
Buy Now
|
|
DISTI #
DF37NB(1.5)-24DS-0.4V(51)-ND
|
DigiKey
|
CONN RCPT 24POS 0.4MM SMD W/FITT
Min Qty:
5000
Lead time:
16 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.2900
|
Buy Now
|
|
DISTI #
DF37NB(1.5)-24DS-0
|
Avnet Americas
|
Connector Stacking Receptacle 24 Position 1.5mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37NB(1.5)-24DS-0)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
16 Weeks, 0 Days
Container:
Reel
|
0
|
-
5,000
$0.3480
-
10,000
$0.3240
-
20,000
$0.3000
|
$0.3000 / $0.3480
|
Buy Now
|
|
DISTI #
798-F37NB1524DS04V51
|
Mouser Electronics
|
Board to Board & Mezzanine Connectors
RoHS:
Compliant
|
0
|
-
5,000
$0.2890
-
10,000
$0.2690
-
25,000
$0.2590
|
$0.2590 / $0.2890
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
Lead time:
16 Weeks
|
0
|
|
$0.2930
|
Buy Now
|
|
|
Onlinecomponents.com
|
0.4mm Pitch, 0.98/1.5mm Height, Board to Board / FPC to Board
RoHS:
Compliant
|
0
|
-
1,250
$0.6240
-
2,500
$0.3840
-
3,750
$0.3040
-
5,000
$0.2979
|
$0.2979 / $0.6240
|
Buy Now
|
|
DISTI #
000000000005531915
|
Sager
|
Board to Board & Mezzanine Connectors
Min Qty:
5000
|
0
|
-
5,000
$0.4000
-
25,000
$0.3400
-
50,000
$0.3200
-
125,000
$0.3000
|
$0.3000 / $0.4000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
DF37NB(1.5)-24DS-0.4V(51)
Hirose Electric Co Ltd
Board Connector
VS
-