Part Details for DF37C-10DP-0.4V(75) by Hirose Electric Co Ltd
Overview of DF37C-10DP-0.4V(75) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF37C-10DP-0.4V(75)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9539
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37C-10DP-0.4V(75) Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 / $0.7400 | Buy Now |
DISTI #
DF37C-10DP-0.4V(75)-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 8000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4480 | Buy Now |
DISTI #
DF37C-10DP-0.4V(75
|
Avnet Americas | Connector Stacking Header 10 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount - Tape and Reel (Alt: DF37C-10DP-0.4V(75) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.4625 / $0.5365 | Buy Now |
DISTI #
798-DF37C10DP04V75
|
Mouser Electronics | Board to Board & Mezzanine Connectors 10POS 0.4MM SMD GOLD CONN HDR RoHS: Compliant | 0 |
|
$0.4380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.4520 | Buy Now |
DISTI #
HIRDF37C-10DP-0.4V(75)
|
Heilind Electronics | 684-3039-5-75 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4593 / $1.2580 | Buy Now |
DISTI #
000000000004095661
|
Sager | Board to Board & Mezzanine Connectors 10POS 0.4MM SMD GOLD CONN HDR Min Qty: 8000 | 0 |
|
$0.4160 / $0.4832 | Buy Now |
DISTI #
684-3039-5-75
|
Avnet Abacus | Connector Stacking Header 10 Position 0.98mm Stack Height 0.4mm Solder Straight Surface Mount (Alt: 684-3039-5-75) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF37C-10DP-0.4V(75)
DF37C-10DP-0.4V(75) CAD Models
DF37C-10DP-0.4V(75) Part Data Attributes:
|
DF37C-10DP-0.4V(75)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37C-10DP-0.4V(75)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |