Part Details for DF37C-10DP-0.4V(53) by Hirose Electric Co Ltd
Overview of DF37C-10DP-0.4V(53) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for DF37C-10DP-0.4V(53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8518
|
Newark | Connector, Stacking, Header, 10Pos, 2Row, Product Range:Df37 Series, No. Of Contacts:10Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Hirose(Hrs) DF37C-10DP-0.4V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6900 / $0.9430 | Buy Now |
DISTI #
13AC8519
|
Newark | Connector, Stacking, Header, 10Pos, 2Row, Product Range:Df37 Series, No. Of Contacts:10Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Hirose(Hrs) DF37C-10DP-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5250 / $0.6450 | Buy Now |
DISTI #
65AK9538
|
Newark | 0.4Mm Pitch, 0.98/1.5Mm Mated Height, Board-To-Board/Board-To-Fpc Connectors |Hirose(Hrs) DF37C-10DP-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6200 / $0.7200 | Buy Now |
DISTI #
H11840CT-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1048 In Stock |
|
$0.4164 / $0.9100 | Buy Now |
DISTI #
DF37C-10DP-0.4V(53
|
Avnet Americas | Conn Stacking HDR 10 POS 0.98mm Stack Height 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: DF37C-10DP-0.4V(53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4500 / $0.5220 | Buy Now |
DISTI #
798-DF37C10DP04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 10P HEADER VERT SMT RoHS: Compliant | 1075 |
|
$0.4160 / $0.9100 | Buy Now |
|
Future Electronics | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3800 / $0.4150 | Buy Now |
DISTI #
HIRDF37C-10DP-0.4V(53)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4844 / $0.5807 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4060 / $0.5462 | Buy Now |
DISTI #
DF37C-10DP-0.4V-53
|
TME | DF37C-10DP-0.4V(53) Min Qty: 1000 | 0 |
|
$0.4910 | RFQ |
Part Details for DF37C-10DP-0.4V(53)
DF37C-10DP-0.4V(53) CAD Models
DF37C-10DP-0.4V(53) Part Data Attributes:
|
DF37C-10DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37C-10DP-0.4V(53)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |