-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9507
|
Newark | Mezzanine Conn, Hdr, 10Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Product Range:Df37 Rohs Compliant: Yes |Hirose(Hrs) DF37B-10DP-0.4V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.4470 | Buy Now |
DISTI #
13AC8507
|
Newark | Connector, Stacking, Header, 10Pos, 2Row, Product Range:Df37 Series, No. Of Contacts:10Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Hirose(Hrs) DF37B-10DP-0.4V(53) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5410 / $0.6640 | Buy Now |
DISTI #
13AC8506
|
Newark | Connector, Stacking, Header, 10Pos, 2Row, Product Range:Df37 Series, No. Of Contacts:10Contacts, Gender:Header, Pitch Spacing:0.4Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Hirose(Hrs) DF37B-10DP-0.4V(53) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7290 / $0.9960 | Buy Now |
DISTI #
H11832CT-ND
|
DigiKey | CONN HDR 10POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1537 In Stock |
|
$0.4433 / $0.9700 | Buy Now |
DISTI #
DF37B-10DP-0.4V(53
|
Avnet Americas | Conn Stacking HDR 10 POS 0.98mm Stack Height 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: DF37B-10DP-0.4V(53) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4750 / $0.5510 | Buy Now |
DISTI #
798-DF37B10DP04V53
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4MM 10P HEADER VERT SMT M-FITTING RoHS: Compliant | 1439 |
|
$0.4430 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.4640 | Buy Now |
DISTI #
HIRDF37B-10DP-0.4V(53)
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.5156 / $0.6130 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4258 / $0.5765 | Buy Now |
DISTI #
DF37B-10DP-0.4V-53
|
TME | DF37B-10DP-0.4V(53) Min Qty: 1000 | 0 |
|
$0.5270 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF37B-10DP-0.4V(53)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF37B-10DP-0.4V(53)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |