Part Details for DF36A-40S-0.4V(55) by Hirose Electric Co Ltd
Overview of DF36A-40S-0.4V(55) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-603LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
10106264-0010001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 40S |
Price & Stock for DF36A-40S-0.4V(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9492
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36A-40S-0.4V(55) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8200 / $2.0400 | Buy Now |
DISTI #
DF36A-40S-0.4V(55)-ND
|
DigiKey | CONN RCPT 40POS 0.016 GOLD SMD Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2859 | Buy Now |
DISTI #
DF36A-40S-0.4V(55)
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF36A-40S-0.4V(55)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.2368 | Buy Now |
DISTI #
798-DF36A-40S-0.4V55
|
Mouser Electronics | Headers & Wire Housings 0.4mm 40P Recp w/Metal Cover RoHS: Compliant | 472 |
|
$1.2200 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.2500 | Buy Now |
DISTI #
HIRDF36A-40S-0.4V(55)
|
Heilind Electronics | 662-4003-6-55 REEL | Americas - 0 in Stock |
|
$1.4219 / $1.6191 | Buy Now |
|
Onlinecomponents.com | 0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable RoHS: Compliant | 0 |
|
$1.1500 / $1.4800 | Buy Now |
DISTI #
000000000005246667
|
Sager | Headers & Wire Housings 0.4mm 40P Recp w/Metal Cover Min Qty: 500 | 0 |
|
$1.2800 / $1.7000 | Buy Now |
DISTI #
662-4003-6-55
|
Avnet Abacus | Conn Board to Board RCP 40 POS 0.4mm Solder ST SMD Embossed T/R (Alt: 662-4003-6-55) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF36A-40S-0.4V(55)
DF36A-40S-0.4V(55) CAD Models
DF36A-40S-0.4V(55) Part Data Attributes
|
DF36A-40S-0.4V(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF36A-40S-0.4V(55)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |