Part Details for DF36A-15P-SHL by Hirose Electric Co Ltd
Overview of DF36A-15P-SHL by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DF36A-15P-SHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9477
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36A-15P-SHL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1260 / $0.1400 | Buy Now |
DISTI #
26-DF36A-15P-SHLCT-ND
|
DigiKey | CONN COVER FOR 15POS PLUG Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9997 In Stock |
|
$0.0827 / $0.2500 | Buy Now |
DISTI #
DF36A-15P-SHL
|
Avnet Americas | Connector Accessories 15POS Metal Shell - Tape and Reel (Alt: DF36A-15P-SHL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0875 / $0.1015 | Buy Now |
DISTI #
798-DF36A15PSHL
|
Mouser Electronics | Headers & Wire Housings Space saving metal cover 15C RoHS: Compliant | 0 |
|
$0.0820 / $0.0890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0854 | Buy Now |
DISTI #
HIRDF36A-15P-SHL
|
Heilind Electronics | 662-4511-7-00 REEL | Americas - 0 in Stock |
|
$0.0969 / $0.1112 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0810 / $0.0990 | Buy Now |
Part Details for DF36A-15P-SHL
DF36A-15P-SHL CAD Models
DF36A-15P-SHL Part Data Attributes:
|
DF36A-15P-SHL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF36A-15P-SHL
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |