Part Details for DF3404FR00K by Russellstoll
Overview of DF3404FR00K by Russellstoll
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3404FR00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71909025
|
RS | Female Receptacle, 3 Phase 480V, 30A, 3 Poles 4 Wire | Russellstoll by ABB DF3404FR00K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,323.7200 / $2,581.9100 | RFQ |