-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.129 inch Pitch, Solder Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9427
|
Newark | [Enerbee ] 3.3Mm Pitch Small Size Connectors For Internal Power Source |Hirose(Hrs) DF33C-12DP-3.3DSA(24) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4600 | Buy Now |
DISTI #
H122470-ND
|
DigiKey | CONN HEADER VERT 12POS 3.3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
96 In Stock |
|
$0.2645 / $0.6300 | Buy Now |
DISTI #
798-DF33C12DP33DSA24
|
Mouser Electronics | Headers & Wire Housings 3.3mm Hdr Double Row Straight pin 12Pos RoHS: Compliant | 1081 |
|
$0.2600 / $0.6200 | Buy Now |
DISTI #
DF33C-12DP-3.3DSA
|
TME | DF33C-12DP-3.3DSA(24) Min Qty: 50 | 0 |
|
$0.2720 | RFQ |
DISTI #
000000000005246639
|
Sager | Headers & Wire Housings 3.3mm Hdr Double Row Straight pin 12Pos Min Qty: 1 | 0 |
|
$0.2940 / $0.5250 | Buy Now |
DISTI #
676-1117-1-24
|
Avnet Abacus | Conn Shrouded Header HDR 12 POS 3.3mm Solder ST Thru-Hole Tray - Tape and Reel (Alt: 676-1117-1-24) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF33C-12DP-3.3DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33C-12DP-3.3DSA(24)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.129 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |