-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.129 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9424
|
Newark | [Enerbee ] 3.3Mm Pitch Small Size Connectors For Internal Power Source |Hirose(Hrs) DF33C-10DP-3.3DSA(24) Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.4200 | Buy Now |
DISTI #
53Y0514
|
Newark | Wire-To-Board Connector, Enerbee Df33C Series, Through Hole, Header, 10, 3.3 Mm Rohs Compliant: Yes |Hirose(Hrs) DF33C-10DP-3.3DSA(24) Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2400 / $0.4570 | Buy Now |
DISTI #
H122469-ND
|
DigiKey | CONN HEADER VERT 10POS 3.3MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
59 In Stock |
|
$0.2454 / $0.5800 | Buy Now |
DISTI #
798-DF33C10DP33DSA24
|
Mouser Electronics | Headers & Wire Housings 3.3mm Hdr Double Row Straight pin 10Pos RoHS: Compliant | 1617 |
|
$0.2400 / $0.5800 | Buy Now |
DISTI #
DF33C-10DP-3.3DSA
|
TME | DF33C-10DP-3.3DSA(24) Min Qty: 720 | 0 |
|
$0.2550 | RFQ |
DISTI #
676-1116-9-24
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 3.3mm Solder ST Thru-Hole Tray - Tape and Reel (Alt: 676-1116-9-24) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF33C-10DP-3.3DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF33C-10DP-3.3DSA(24)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.129 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |