Part Details for DF30NA160S by Sanrex Corporation
Overview of DF30NA160S by Sanrex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF30NA160S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DF30NA160S-ND
|
DigiKey | DIOE MODULE 1600V 30A Min Qty: 1 Lead time: 26 Weeks Container: Tube |
87 In Stock |
|
$8.7583 / $13.8300 | Buy Now |
|
NAC | 6-PK DIODE MODULE 30A/1600V SIP STR RoHS: Compliant Min Qty: 720 Package Multiple: 720 | 0 |
|
$7.4100 / $7.9800 | Buy Now |