Part Details for DF3-TA2428HC by Hirose Electric Co Ltd
Overview of DF3-TA2428HC by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF3-TA2428HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6014
|
Newark | Hand Crimp Tool, 28-24Awg Skt Contact, Crimp Tool Type:Hand, For Use With:Hirose Df3-2428Sc & Df3-2428Scc Socket Contacts, Product Range:Df3 Series Rohs Compliant: Na |Hirose(Hrs) DF3-TA2428HC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$913.9400 / $1,189.0500 | Buy Now |
DISTI #
H9997-ND
|
DigiKey | TOOL HAND CRIMPER 24-28AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$612.5000 | Buy Now |
DISTI #
DF3-TA2428HC
|
Avnet Americas | Hand Crimping Tool - Bulk (Alt: DF3-TA2428HC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$612.5000 / $710.5000 | Buy Now |
DISTI #
798-DF3TA2428HC
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Tool Socket DF3 Series 24-28awg RoHS: Compliant | 6 |
|
$607.9700 | Buy Now |
|
Future Electronics | DF3 Series 24 - 28 AWG Socket Side Entry Hand CRIMP TOOL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$627.4400 / $658.8200 | Buy Now |
DISTI #
HIRDF3-TA2428HC
|
Heilind Electronics | Americas - 0 in Stock |
|
$753.8462 / $790.3226 | Buy Now | |
|
Onlinecomponents.com | Hand Crimp Tool for DF3 Series Socket Contacts - 24 to 28 AWG. RoHS: Compliant |
2 In Stock |
|
$661.5000 / $700.1500 | Buy Now |
DISTI #
DF3-TA2428HC
|
TME | Tool: for crimping, DF3, DF3-2428SC,DF3-2428SCC, 28AWG÷24AWG Min Qty: 1 | 0 |
|
$627.5800 / $675.2700 | RFQ |
DISTI #
000000000003970986
|
Sager | Crimpers / Crimping Tools Crimp Tool Socket DF3 Series 24-28awg Min Qty: 1 | 0 |
|
$612.0000 | Buy Now |
DISTI #
550-0164-5-00
|
Avnet Abacus | Hand Crimping Tool (Alt: 550-0164-5-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF3-TA2428HC
DF3-TA2428HC CAD Models
DF3-TA2428HC Part Data Attributes:
|
DF3-TA2428HC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-TA2428HC
Hirose Electric Co Ltd
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | TOOL AND MACHINERY |