-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF3-5P-2DS(01) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9183
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5200 / $0.6000 | Buy Now |
DISTI #
H3910-ND
|
DigiKey | CONN HEADER R/A 5POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
766 In Stock |
|
$0.3706 / $0.7100 | Buy Now |
DISTI #
DF3-5P-2DS(01)
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole Bag - Bag (Alt: DF3-5P-2DS(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3638 | Buy Now |
DISTI #
798-DF3-5P-2DS01
|
Mouser Electronics | Headers & Wire Housings HDR 5 POS 2mm Solder RA Thru-Hole Bag RoHS: Compliant | 3942 |
|
$0.3250 / $0.7100 | Buy Now |
|
Future Electronics | 5 Position 2mm Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag |
200 Bag |
|
$0.3500 / $0.3800 | Buy Now |
DISTI #
HIRDF3-5P-2DS(01)
|
Heilind Electronics | 543-0034-1-01 BAG | Americas - 25 in Stock |
|
$0.5646 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.3404 / $0.5770 | Buy Now |
DISTI #
87558190
|
Verical | Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 170 Package Multiple: 1 | Americas - 200 |
|
$0.4500 / $0.4520 | Buy Now |
DISTI #
70730084
|
Verical | Conn Shrouded Header HDR 5 POS 2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 6 |
|
$12.7237 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-5P-2DS(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-5P-2DS(01)
Hirose Electric Co Ltd
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PCS. PER BAG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
This table gives cross-reference parts and alternative options found for DF3-5P-2DS(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-5P-2DS(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF3-5P-2DSA(01) | Hirose Electric Co Ltd | $0.4006 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | DF3-5P-2DS(01) vs DF3-5P-2DSA(01) |