Part Details for DF3-22SC by Hirose Electric Co Ltd
Overview of DF3-22SC by Hirose Electric Co Ltd
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF3-22SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2556
|
Newark | Contact, Df3 Series, Socket, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF3-22SC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2390 |
|
$0.0420 / $0.0770 | Buy Now |
DISTI #
H4066-ND
|
DigiKey | CONN SOCKET 22AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4643 In Stock |
|
$0.0556 / $0.1500 | Buy Now |
DISTI #
DF3-22SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF3-22SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0413 / $0.0478 | Buy Now |
DISTI #
798-DF3-22SC
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 22AWG LOOSE RoHS: Compliant | 7674 |
|
$0.0460 / $0.1500 | Buy Now |
|
Future Electronics | DF3 Series 22 AWG 3 A Tin Plated Female Crimp Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 100Bag |
|
$0.0423 / $0.0516 | Buy Now |
DISTI #
HIRDF3-22SC
|
Heilind Electronics | 543-0236-6-00 BAG | Americas - 27871 in Stock |
|
$0.0516 / $0.0660 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF3 Series - 22 AWG - Tin Contact Finish - Crimp Termination - 100 Pcs. Per Bag. RoHS: Compliant |
10000 In Stock |
|
$0.0385 / $0.0677 | Buy Now |
DISTI #
79930002
|
Verical | Contact SKT Crimp ST Cable Mount 22AWG Bag Min Qty: 800 Package Multiple: 100 Date Code: 2404 | Americas - 10000 |
|
$0.0702 / $0.0940 | Buy Now |
|
Quest Components | 864 |
|
$0.2910 / $0.9700 | Buy Now | |
DISTI #
DF3-22SC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bag (Alt: DF3-22SC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.0413 / $0.0478 | Buy Now |
Part Details for DF3-22SC
DF3-22SC CAD Models
DF3-22SC Part Data Attributes:
|
DF3-22SC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-22SC
Hirose Electric Co Ltd
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: TIN (39.4) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Finish Thickness | 39.4 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.078 inch | |
Terminal Type | CRIMP |