Part Details for DF3-13EP-2C by Hirose Electric Co Ltd
Overview of DF3-13EP-2C by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8413EPZ | Analog Devices | QUAD 12-BIT DAC IC |
Price & Stock for DF3-13EP-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9127
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) |Hirose(Hrs) DF3-13EP-2C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 / $0.3460 | Buy Now |
DISTI #
H4047-ND
|
DigiKey | CONN PLUG HSG 13POS 2.00MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3467 | Buy Now |
DISTI #
DF3-13EP-2C
|
Avnet Americas | Connector Housing Wire to Board Plug 13 Position 2mm Straight Cable Mount Bag - Bag (Alt: DF3-13EP-2C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$0.2162 / $0.2509 | Buy Now |
DISTI #
798-DF3-13EP-2C
|
Mouser Electronics | Headers & Wire Housings 2MM PLUG HOUSING 13 POS CRIMP RoHS: Compliant | 1057 |
|
$0.1990 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$0.2110 | Buy Now |
DISTI #
HIRDF3-13EP-2C
|
Heilind Electronics | 543-0075-9-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$0.1970 / $0.3327 | Buy Now |
DISTI #
000000000003970847
|
Sager | Headers & Wire Housings 2MM PLUG HOUSING 13 POS CRIMP Min Qty: 100 | 0 |
|
$0.2200 / $0.2900 | Buy Now |
Part Details for DF3-13EP-2C
DF3-13EP-2C CAD Models
DF3-13EP-2C Part Data Attributes
|
DF3-13EP-2C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-13EP-2C
Hirose Electric Co Ltd
Board Connector, 13 Contact(s), 1 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, Locking Mech, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PACKAGING 100 PIECES PER BAG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.437 inch | |
Body Length | 1.102 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.3924 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | ||
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for DF3-13EP-2C
This table gives cross-reference parts and alternative options found for DF3-13EP-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-13EP-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51022-1300 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal | Molex | DF3-13EP-2C vs 51022-1300 |
CGP1303-0106 | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking Mech, Blue Insulator, Plug, LEAD FREE | SMK Corporation | DF3-13EP-2C vs CGP1303-0106 |
DF2-13P-2.5C | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Crimp Terminal, White Insulator, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | DF3-13EP-2C vs DF2-13P-2.5C |