Part Details for DF3-12S-2DSA(55) by Hirose Electric Co Ltd
Overview of DF3-12S-2DSA(55) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF3-12S-2DSA(55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9125
|
Newark | [Signalbee ] 2.0Mm Pitch Discrete Wire, Board To Board Connectors (Ul/Csa Certified) Rohs Compliant: Yes |Hirose(Hrs) DF3-12S-2DSA(55) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.0800 | Buy Now |
DISTI #
HR2054-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD PCB Min Qty: 18 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6617 | Buy Now |
DISTI #
DF3-12S-2DSA(55)
|
Avnet Americas | Connector Wire to Board Receptacle 12 Position 2mm Solder Straight Through Hole - Rail/Tube (Alt: DF3-12S-2DSA(55)) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
798-DF3-12S-2DSA55
|
Mouser Electronics | Headers & Wire Housings 2MM V PCB RECEPTACLE 12POS THRU-HOLE GLD RoHS: Compliant | 0 |
|
$1.2300 / $2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.2700 | Buy Now |
DISTI #
HIRDF3-12S-2DSA(55)
|
Heilind Electronics | 543-0058-0-55 EACH | Americas - 0 in Stock |
|
$1.6250 / $2.0800 | Buy Now |
|
Onlinecomponents.com | 2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$1.1900 / $2.0000 | Buy Now |
DISTI #
DF3-12S-2DSA-55
|
TME | connector DF3-12S-2DSA(55) Min Qty: 18 | 0 |
|
$1.2000 | RFQ |
DISTI #
000000000003970842
|
Sager | Headers & Wire Housings 2MM V PCB RECEPTACLE 12POS THRU-HOLE GLD Min Qty: 1 | 0 |
|
$1.3000 / $1.7300 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 54 |
|
$0.6330 / $1.6090 | Buy Now |
Part Details for DF3-12S-2DSA(55)
DF3-12S-2DSA(55) CAD Models
DF3-12S-2DSA(55) Part Data Attributes
|
DF3-12S-2DSA(55)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-12S-2DSA(55)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.18 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.024 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
Alternate Parts for DF3-12S-2DSA(55)
This table gives cross-reference parts and alternative options found for DF3-12S-2DSA(55). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF3-12S-2DSA(55), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102747-7 | HEADER CONNECTOR,CABLE MNT,RECEPT,17 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,LOCKING,BLACK | TE Connectivity | DF3-12S-2DSA(55) vs 1-102747-7 |
SSW-112-01-G-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | DF3-12S-2DSA(55) vs SSW-112-01-G-S |
1-103960-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DF3-12S-2DSA(55) vs 1-103960-1 |
1-103956-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DF3-12S-2DSA(55) vs 1-103956-1 |
1-216602-2 | 12P HV190 FEDERLEIS | TE Connectivity | DF3-12S-2DSA(55) vs 1-216602-2 |
1-535541-0 | 12 MODIV VRT SR CE 100/115 | TE Connectivity | DF3-12S-2DSA(55) vs 1-535541-0 |
SSW-112-01-T-S | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | DF3-12S-2DSA(55) vs SSW-112-01-T-S |
6-103958-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | DF3-12S-2DSA(55) vs 6-103958-1 |
1-925369-2 | MOD 4 REC.HSG 1X12P | TE Connectivity | DF3-12S-2DSA(55) vs 1-925369-2 |
1-1735447-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | TE Connectivity | DF3-12S-2DSA(55) vs 1-1735447-2 |