-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-DF2S6M5SL,L3FCT-ND
|
DigiKey | TVS DIODE 5VWM 17VC SL2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30 In Stock |
|
$0.0293 / $0.3000 | Buy Now |
DISTI #
DF2S6M5SL,L3F
|
Avnet Americas | ESD Protection Diode Single Uni-Directional 20KV 2-Pin SL - Tape and Reel (Alt: DF2S6M5SL,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
DISTI #
757-DF2S6M5SLL3F
|
Mouser Electronics | ESD Suppressors / TVS Diodes UNI-DIRECT DIODE 5.0V ESD RoHS: Compliant | 8690 |
|
$0.0300 / $0.2900 | Buy Now |
DISTI #
V79:2366_26968253
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 15Vc 2-Pin SL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2120 | Americas - 4590 |
|
$0.0271 / $0.1620 | Buy Now |
DISTI #
DF2S6M5SL,L3F
|
Avnet Americas | ESD Protection Diode Single Uni-Directional 20KV 2-Pin SL - Tape and Reel (Alt: DF2S6M5SL,L3F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0333 / $0.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2S6M5SL,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S6M5SL,L3F
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |