-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 5.5VWM 15VC SL2-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2S6M4SL,L3F by Toshiba America Electronic Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2S6M4SLL3FCT-ND
|
DigiKey | TVS DIODE 5.5VWM 15VC SL2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40694 In Stock |
|
$0.0275 / $0.1600 | Buy Now |
DISTI #
DF2S6M4SL,L3F
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir ?20kV 2-Pin SOD-962 Emboss T/R - Tape and Reel (Alt: DF2S6M4SL,L3F... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel |
10000 |
|
$0.0220 | Buy Now |
DISTI #
757-DF2S6M4SLL3F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Protection Diode Unidirectional RoHS: Compliant | 29886 |
|
$0.0280 / $0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2S6M4SL,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S6M4SL,L3F
Toshiba America Electronic Components
TVS DIODE 5.5VWM 15VC SL2-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |