Part Details for DF2S6.8FS(TL3PMC,E by Toshiba America Electronic Components
Overview of DF2S6.8FS(TL3PMC,E by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DF2S6.8FS(TL3PMC,E
DF2S6.8FS(TL3PMC,E CAD Models
DF2S6.8FS(TL3PMC,E Part Data Attributes
|
DF2S6.8FS(TL3PMC,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S6.8FS(TL3PMC,E
Toshiba America Electronic Components
Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for DF2S6.8FS(TL3PMC,E
This table gives cross-reference parts and alternative options found for DF2S6.8FS(TL3PMC,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF2S6.8FS(TL3PMC,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPZ19-BZX84C6V8 | Zener Diode, | Central Semiconductor Corp | DF2S6.8FS(TL3PMC,E vs CPZ19-BZX84C6V8 |
DF2S6.8FS(TL3TMA) | Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional | Toshiba America Electronic Components | DF2S6.8FS(TL3PMC,E vs DF2S6.8FS(TL3TMA) |
DF2S6.8FS(TL3PSE,E | Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional | Toshiba America Electronic Components | DF2S6.8FS(TL3PMC,E vs DF2S6.8FS(TL3PSE,E |
DF2S6.8FS(TL3SMMD) | Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional | Toshiba America Electronic Components | DF2S6.8FS(TL3PMC,E vs DF2S6.8FS(TL3SMMD) |
DF2S6.8FS(TL3SONY) | Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional | Toshiba America Electronic Components | DF2S6.8FS(TL3PMC,E vs DF2S6.8FS(TL3SONY) |
DF2S6.8FS(TH3CH) | Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional | Toshiba America Electronic Components | DF2S6.8FS(TL3PMC,E vs DF2S6.8FS(TH3CH) |
DF2S6.8FS,L3M(T | Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional | Toshiba America Electronic Components | DF2S6.8FS(TL3PMC,E vs DF2S6.8FS,L3M(T |
DF2S6.8FS(TL3CH) | Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional | Toshiba America Electronic Components | DF2S6.8FS(TL3PMC,E vs DF2S6.8FS(TL3CH) |
DF2S6.8FS(TL3OLY) | Zener Diode, 6.8V V(Z), 5.88%, Silicon, Unidirectional | Toshiba America Electronic Components | DF2S6.8FS(TL3PMC,E vs DF2S6.8FS(TL3OLY) |