Part Details for DF2S20FS,L3M(B by Toshiba America Electronic Components
Results Overview of DF2S20FS,L3M(B by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2S20FS,L3M(B Information
DF2S20FS,L3M(B by Toshiba America Electronic Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF2S20FS,L3M(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6464 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
DF2S20FS,L3M(B
|
Avnet Asia | Diode TVS Single Uni-Dir 15V 2-Pin SOD-923 (Alt: DF2S20FS,L3M(B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DF2S20FS,L3M(B
|
EBV Elektronik | (Alt: DF2S20FS,L3M(B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DF2S20FS,L3M(B
DF2S20FS,L3M(B CAD Models
DF2S20FS,L3M(B Part Data Attributes
|
DF2S20FS,L3M(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2S20FS,L3M(B
Toshiba America Electronic Components
Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOD-923, 2 PIN | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 21.2 V | |
Breakdown Voltage-Min | 18.8 V | |
Breakdown Voltage-Nom | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL |