Part Details for DF2E-DC5V by Panasonic Electronic Components
Overview of DF2E-DC5V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2E-DC5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 5VDC 125Ohm Through Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 57 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | RELAY, DPDT-NO/NC, 1A, 5V, THROUGH HOLE MOUNT | 1 |
|
$11.6154 | Buy Now |
|
Quest Components | RELAY, DPDT-NO/NC, 1A, 5V, THROUGH HOLE MOUNT | 45 |
|
$10.8000 / $16.0000 | Buy Now |