Part Details for DF2B12M4SL,L3F by Toshiba America Electronic Components
Results Overview of DF2B12M4SL,L3F by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2B12M4SL,L3F Information
DF2B12M4SL,L3F by Toshiba America Electronic Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF2B12M4SL,L3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-DF2B12M4SL,L3FCT-ND
|
DigiKey | TVS DIODE 11VWM 22VC SL2 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19925 In Stock |
|
$0.0300 / $0.1200 | Buy Now |
DISTI #
DF2B12M4SL,L3F
|
Avnet Americas | Diode TVS Single Bi-Directional 11V 22W 2-Pin SOD-962 Emboss T/R - Tape and Reel (Alt: DF2B12M4SL,L3... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 / $0.0286 | Buy Now |
DISTI #
DF2B12M4SL,L3F
|
Avnet Americas | Diode TVS Single Bi-Directional 11V 22W 2-Pin SOD-962 Emboss T/R - Tape and Reel (Alt: DF2B12M4SL,L3... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0266 / $0.0286 | Buy Now |
DISTI #
757-DF2B12M4SLL3F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD protection diode 1A +/-15kV RoHS: Compliant | 18408 |
|
$0.0300 / $0.1200 | Buy Now |
DISTI #
DF2B12M4SL,L3F
|
EBV Elektronik | (Alt: DF2B12M4SL,L3F) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DF2B12M4SL,L3F
DF2B12M4SL,L3F CAD Models
DF2B12M4SL,L3F Part Data Attributes
|
DF2B12M4SL,L3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DF2B12M4SL,L3F
Toshiba America Electronic Components
Trans Voltage Suppressor Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |