Part Details for DF26A1.2-9CP-1.1V(51) by Hirose Electric Co Ltd
Overview of DF26A1.2-9CP-1.1V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF26A1.2-9CP-1.1V(51)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF26A1.2-9CP-1.1V(51)-ND
|
DigiKey | CONN COMPRESSION 9 POS SGL SMD S Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5985 | Buy Now |
DISTI #
DF26A1.2-9CP-1.1V(
|
Avnet Americas | Conn Board to Board HDR 9 POS 1.1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF26A1.2-9CP-1.1V() RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF26A129CP11V51
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 830 |
|
$0.5460 / $1.1000 | Buy Now |
|
Future Electronics | DF26 Series 1 Row 9 Contact 1.1 mm Non-Gendered SMT Spring Compression Contact RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5000 / $0.5350 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 31 |
|
$1.2375 / $1.6500 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 3200 |
|
$0.5232 / $1.7440 | Buy Now |
|
Quest Components | 9 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 24 |
|
$1.3750 / $2.2000 | Buy Now |
DISTI #
661-0002-5-51
|
Avnet Abacus | Conn Board to Board HDR 9 POS 1.1mm Solder ST SMD Embossed T/R (Alt: 661-0002-5-51) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF26A1.2-9CP-1.1V(51)
DF26A1.2-9CP-1.1V(51) CAD Models
DF26A1.2-9CP-1.1V(51) Part Data Attributes
|
DF26A1.2-9CP-1.1V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF26A1.2-9CP-1.1V(51)
Hirose Electric Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.043 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 150VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |