Part Details for DF2404FP00K/DFA26 by Thomas & Betts
Results Overview of DF2404FP00K/DFA26 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF2404FP00K/DFA26 Information
DF2404FP00K/DFA26 by Thomas & Betts is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF2404FP00K/DFA26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6513
|
Newark | 200A Con 3P4W Mg 404 00K W/Dfa26 |Abb Thomas & Betts DF2404FP00K/DFA26 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,317.8000 / $3,717.8200 | Buy Now |
|
Onlinecomponents.com | MaxGard® Female Connector - Flap Cover - 200 Amp - 3P4W - 3Ø 480V 60Hz - Cast Aluminum - No Box - 2 ... more RoHS: Compliant | 0 |
|
$3,010.0700 / $3,223.3500 | Buy Now |
|
Master Electronics | MaxGard® Female Connector - Flap Cover - 200 Amp - 3P4W - 3Ø 480V 60Hz - Cast Aluminum - No Box - 2 ... more RoHS: Compliant | 0 |
|
$3,010.0700 / $3,223.3500 | Buy Now |