DF22R-2P-7.92DS(53)
Description: Power Connector, 2 Contact(s), Male, Solder Terminal,

Overview of DF22R-2P-7.92DS(53) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F21192DSP#U0 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)
R5F21192DSP#W4 Renesas Electronics Corporation 16-bit Microcontrollers with R8C CPU Core (Non Promotion)

Price & Stock for DF22R-2P-7.92DS(53) by Hirose Electric Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 65AK9088
Newark [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) Rohs Compliant: Yes |Hirose(Hrs) DF22R-2P-7.92DS(53) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1400
  • 2,500 $1.0000
$1.0000 / $1.1400 Buy Now
DISTI # 26-DF22R-2P-7.92DS(53)-ND
DigiKey CONN HEADER R/A 2POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bag 2579
In Stock
  • 1 $1.7200
  • 10 $1.3140
  • 100 $1.0111
  • 500 $0.8492
  • 1,000 $0.7899
  • 5,000 $0.6731
  • 10,000 $0.6305
$0.6305 / $1.7200 Buy Now
DISTI # DF22R-2P-7.92DS(53
Avnet Americas Conn Power Header 2 POS 7.92mm Solder RA Through Hole 2 Terminal Single Port Bag - Bag (Alt: DF22R-2P-7.92DS(53) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag 0
  • 100 $0.8265
  • 200 $0.7695
  • 400 $0.7125
$0.7125 / $0.8265 Buy Now
DISTI # 798-DF22R2P792DS53
Mouser Electronics Power to the Board CONN HEADER R/A 2POS 7.92MM RoHS: Compliant 1634
  • 1 $1.3500
  • 10 $1.1800
  • 100 $1.0600
  • 500 $0.8830
  • 1,000 $0.7570
  • 2,500 $0.7060
  • 5,000 $0.6710
  • 10,000 $0.6560
$0.6560 / $1.3500 Buy Now
Future Electronics 2 Position 0.312" (7.92mm) Pitch Right Angle Through Hole Header Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag 100
Bag
  • 1 $0.8550
  • 40 $0.8250
  • 150 $0.7850
  • 400 $0.7600
  • 1,500 $0.7000
$0.7000 / $0.8550 Buy Now
DISTI # HIRDF22R-2P-7.92DS(53)
Heilind Electronics 680-1018-9-53 PACK Americas - 0 in Stock
  • 100 $1.1400
  • 200 $0.9500
  • 500 $0.9194
  • 900 $0.9048
  • 1,800 $0.8906
$0.8906 / $1.1400 Buy Now
Onlinecomponents.com 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant 0
  • 100 $0.9690
  • 300 $0.9070
  • 500 $0.8650
  • 1,000 $0.8390
  • 2,500 $0.7040
  • 5,000 $0.6940
  • 7,500 $0.6750
  • 10,000 $0.6650
$0.6650 / $0.9690 Buy Now
DISTI # 000000000006271791
Sager Power to the Board CONN HEADER R/A 2POS 7.92MM Min Qty: 100 0
  • 100 $0.9500
  • 1,000 $0.8800
  • 2,500 $0.8100
  • 5,000 $0.7600
  • 10,000 $0.7100
$0.7100 / $0.9500 Buy Now
DISTI # 680-1018-9-53
Avnet Abacus Conn Power Header 2 POS 7.92mm Solder RA Through Hole 2 Terminal Single Port Bag (Alt: 680-1018-9-53) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DF22R-2P-7.92DS(53) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DF22R-2P-7.92DS(53) by Hirose Electric Co Ltd

DF22R-2P-7.92DS(53)
Hirose Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Hirose
Body Breadth
0.48 inch
Body Depth
0.98 inch
Body Length
0.78 inch
Connector Type
POWER CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Style
BLADE PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Reference Standard
CUL;TUV;UL
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Want to compare parts?
  1. DF22R-2P-7.92DS(53)
    Hirose Electric Co Ltd
    Power Connector, 2 Contact(s), Male, Solder Terminal,
    VS

Alternate Parts for DF22R-2P-7.92DS(53)

This table gives cross-reference parts and alternative options found for DF22R-2P-7.92DS(53). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF22R-2P-7.92DS(53), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IPL1-102-01-H-S-RA-K Power Connector, 2 Contact(s), Male, Solder Terminal, Samtec Inc DF22R-2P-7.92DS(53) vs IPL1-102-01-H-S-RA-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF22R-2P-7.92DS(53) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF22R-2P-7.92DS(53) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF22R-2P-7.92DS(53) would you like to use for your alert(s)?
  • Please alert me when DF22R-2P-7.92DS(53) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF22R-2P-7.92DS(53) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF22R-2P-7.92DS(53) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF22R-2P-7.92DS(53) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF22R-2P-7.92DS(53).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF22R-2P-7.92DS(53) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: