-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF22B-4DS-7.92C by Hirose Electric Co Ltd is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9064
|
Newark | Connector Housing, Rcpt, 4Pos, 7.92Mm, Product Range:Enerbee Df22 Series, Gender:Receptacle, No. ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.4280 | Buy Now |
DISTI #
H123146-ND
|
DigiKey | CONN SOCKET HSG 4POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
126 In Stock |
|
$0.2816 / $0.4900 | Buy Now |
DISTI #
DF22B-4DS-7.92C
|
Avnet Americas | Conn Housing SKT 4 POS 7.92mm ST Cable Mount Bag - Bag (Alt: DF22B-4DS-7.92C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2600 / $0.2758 | Buy Now |
DISTI #
798-DF22B-4DS-7.92C
|
Mouser Electronics | Power to the Board 4 CONT DBL SKT CONT LONG TYP STD LK RoHS: Compliant | 1022 |
|
$0.2350 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2410 / $0.2640 | Buy Now |
DISTI #
HIRDF22B-4DS-7.92C
|
Heilind Electronics | 680-1142-8-00 BAG |
Americas - 0 in Stock 75 On Order |
|
$0.2746 / $0.3940 | Buy Now |
|
Onlinecomponents.com | 7.92mm Contact Pitch High-Current Connectors for Internal Power Supplies (UL, C-UL and TÜV Listed) RoHS: Compliant | 0 |
|
$0.2242 / $0.3788 | Buy Now |
|
Quest Components | POWER CONNECTOR | 1372 |
|
$0.2540 / $0.6350 | Buy Now |
DISTI #
000000000003970719
|
Sager | Power to the Board 4 CONT DBL SKT CONT LONG TYP STD LK Min Qty: 100 | 0 |
|
$0.2500 / $0.3300 | Buy Now |
DISTI #
CL0680-1142-8-00
|
Avnet Abacus | Conn Housing SKT 4 POS 792mm ST Cable Mount Bag (Alt: CL0680-1142-8-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF22B-4DS-7.92C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22B-4DS-7.92C
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |