Part Details for DF2238BFA13IV by Renesas Electronics Corporation
Overview of DF2238BFA13IV by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2238BFA13IV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2238BFA13IV-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF2238BFA13IV
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: DF2238BFA13IV) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.1488 / $25.2880 | Buy Now |
DISTI #
968-DF2238BFA13IV
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3/5V 256K I-temp Pb-free 100-QFP RoHS: Compliant | 0 |
|
$25.5300 / $29.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 25 Container: Tray | 0Tray |
|
$21.8000 | Buy Now |
DISTI #
DF2238BFA13IV
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 256KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: DF2238BFA13IV) RoHS: Not Compliant Min Qty: 75 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.1488 / $25.2880 | Buy Now |