Part Details for DF2212CUFP24V by Renesas Electronics Corporation
Overview of DF2212CUFP24V by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF2212CUFP24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DF2212CUFP24V-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64LQFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF2212CUFP24V
|
Avnet Americas | MCU 16-bit H8S CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP - Trays (Alt: DF2212CUFP24V) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.5504 / $10.9040 | Buy Now |
DISTI #
968-DF2212CUFP24V
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 3V 128K PB-Free 64-LQFP RoHS: Compliant | 0 |
|
$11.0100 / $12.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.4000 | Buy Now |
DISTI #
DF2212CUFP24V
|
Avnet Americas | MCU 16-bit H8S CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP - Trays (Alt: DF2212CUFP24V) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.5504 / $10.9040 | Buy Now |