Part Details for DF22-1RS/P-7.92 by Hirose Electric Co Ltd
Overview of DF22-1RS/P-7.92 by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF22-1RS/P-7.92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9027
|
Newark | [Enerbee ] 7.92Mm Contact Pitch High-Current Connectors For Internal Power Supplies (Ul, C-Ul And T V Listed) |Hirose(Hrs) DF22-1RS/P-7.92 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.1940 | Buy Now |
DISTI #
H123125-ND
|
DigiKey | CONN RETAINER 1POS 7.92MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
15 In Stock |
|
$0.1374 / $0.3200 | Buy Now |
DISTI #
DF22-1RS/P-7.92
|
Avnet Americas | Connector Accessories Retainer 1POS Pack - Bag (Alt: DF22-1RS/P-7.92) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Bag | 0 |
|
$0.1212 / $0.1406 | Buy Now |
DISTI #
798-DF221RS/P792
|
Mouser Electronics | Power to the Board 1P RETAINER 7.92MM PITCH RoHS: Compliant | 0 |
|
$0.1220 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1183 | Buy Now |
DISTI #
HIRDF22-1RS/P-7.92
|
Heilind Electronics | 680-1213-4-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1146 / $0.1988 | Buy Now |
DISTI #
DF22-1RS/P-7.92
|
Avnet Americas | Connector Accessories Retainer 1POS Pack - Bag (Alt: DF22-1RS/P-7.92) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: Bag | 0 |
|
$0.1212 / $0.1406 | Buy Now |
DISTI #
000000000003970676
|
Sager | Power to the Board 1P RETAINER 7.92MM PITCH Min Qty: 100 | 0 |
|
$0.1050 / $0.1280 | Buy Now |
DISTI #
680-1213-4-00
|
Avnet Abacus | Connector Accessories Retainer 1POS Pack (Alt: 680-1213-4-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |