Part Details for DF22-1P-7.92DSA(25) by Hirose Electric Co Ltd
Overview of DF22-1P-7.92DSA(25) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-221XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DF-221XJRU | Coilcraft Inc | General Purpose Inductor, | |
0402DF-222XJRW | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for DF22-1P-7.92DSA(25)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
680-1013-5-25
|
Avnet Abacus | Conn Wire to Board HDR 1 POS 7.92mm Solder ST Thru-Hole Tray (Alt: 680-1013-5-25) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now |
Part Details for DF22-1P-7.92DSA(25)
DF22-1P-7.92DSA(25) CAD Models
DF22-1P-7.92DSA(25) Part Data Attributes
|
DF22-1P-7.92DSA(25)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF22-1P-7.92DSA(25)
Hirose Electric Co Ltd
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DF22-1P-7.92DSA(25)
This table gives cross-reference parts and alternative options found for DF22-1P-7.92DSA(25). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF22-1P-7.92DSA(25), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
911F-1-101-33 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | DF22-1P-7.92DSA(25) vs 911F-1-101-33 |
HB1201V-KP0W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | DF22-1P-7.92DSA(25) vs HB1201V-KP0W |
HB1201U-KL6W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | DF22-1P-7.92DSA(25) vs HB1201U-KL6W |
2431401150 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | DF22-1P-7.92DSA(25) vs 2431401150 |
HB1201U-KP0W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | DF22-1P-7.92DSA(25) vs HB1201U-KP0W |
HB1201U-KU0 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | DF22-1P-7.92DSA(25) vs HB1201U-KU0 |
HB1201F-KT3W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | DF22-1P-7.92DSA(25) vs HB1201F-KT3W |
HB1201G-KT7W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | DF22-1P-7.92DSA(25) vs HB1201G-KT7W |
9118-1-101-05 | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | DF22-1P-7.92DSA(25) vs 9118-1-101-05 |
HB12011-KD2W | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Foxconn | DF22-1P-7.92DSA(25) vs HB12011-KD2W |