-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontrollers for Office Equipment Applications (Non Promotion), QFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DF2134BFA20V-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6326 In Stock |
|
$17.7800 | Buy Now |
DISTI #
DF2134BFA20V-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 80QFP Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DF2134BFA20V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 128KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: DF2134BFA20V) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.6337 / $17.8495 | Buy Now |
DISTI #
968-DF2134BFA20V
|
Mouser Electronics | 16-bit Microcontrollers - MCU MCU 5V 128K Pb-free 80-QFP RoHS: Compliant | 0 |
|
$18.0200 / $23.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Container: Tray | 0Tray |
|
$15.3900 | Buy Now |
|
Rochester Electronics | HD64F2134 - Microcontroller, 16-Bit, 128KB Flash, 20MHz, H8S/2100 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6326 |
|
$15.2600 / $17.9500 | Buy Now |
DISTI #
DF2134BFA20V
|
Avnet Americas | MCU 16-bit/32-bit H8S CISC 128KB Flash 3.3V/5V 100-Pin PQFP - Trays (Alt: DF2134BFA20V) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.6337 / $17.8495 | Buy Now |
DISTI #
DF2134BFA20V
|
Avnet Silica | MCU 16-bit/32-bit H8S CISC 128KB Flash 3.3V/5V 100-Pin PQFP (Alt: DF2134BFA20V) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 14 Weeks, 0 Days | Silica - 84 |
|
Buy Now | |
|
New Advantage Corporation | PQFP 80/C�/8 BIT MCU 20MHZ/4.5 TO 5.5V RoHS: Compliant Min Qty: 1 Package Multiple: 84 | 1199 |
|
$20.0400 / $21.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF2134BFA20V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DF2134BFA20V
Renesas Electronics Corporation
Microcontrollers for Office Equipment Applications (Non Promotion), QFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | 17.20 X 17.20 MM, 0.65 MM PITCH, ROHS COMPLIANT, QFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | PRQP0080JB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 4V TO 5.5V AT 16MHZ | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 66 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 3.05 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |