There are no models available for this part yet.
Overview of DF20F-10DP-1V(55) by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. | |
026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. |
Price & Stock for DF20F-10DP-1V(55) by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER SMD 10POS 1MM | 19627 |
|
RFQ |
CAD Models for DF20F-10DP-1V(55) by Honest Han
Related Parts for DF20F-10DP-1V(55)
-
DF20F-10DP-1V(56)Headers and Edge Type Connectors
-
40960Terminals and Terminal Blocks
-
UVR1J472MRD6Fixed Capacitors
-
RC0805FR-07100RPFixed Resistors
-
NRVBB1060T4GRectifier Diodes
-
MC9S08QE8CLCMicrocontrollers
-
IRF5210SPBFPower Field-Effect Transistors
-
A8498SLJTR-TSwitching Regulator or Controllers
-
BLM18PG330SN1DData Line Filters